ADXRS453BEYZ | |
---|---|
DigiKey Part Number | 505-ADXRS453BEYZ-ND |
Manufacturer | |
Manufacturer Product Number | ADXRS453BEYZ |
Description | IC GYROSCOPE ANGULAR CLCC |
Customer Reference | |
Detailed Description | Gyroscope X (Pitch), Y (Roll) ±300 77.5Hz SPI 14-CLCC (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | ADXRS453BEYZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Last Time Buy | |
Type | Digital | |
Axis | X (Pitch), Y (Roll) | |
Range °/s | ±300 | |
Sensitivity (LSB/(°/s)) | 80 | |
Sensitivity (mV/°/s) | - | |
Bandwidth | 77.5Hz | |
Output Type | SPI | |
Voltage - Supply | 3.15V ~ 5.25V | |
Current - Supply | 6 mA | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 14-CLCC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,161.10000 | ¥1,161.10 |
10 | ¥1,052.28100 | ¥10,522.81 |
25 | ¥1,015.99040 | ¥25,399.76 |