Gyroscopes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Axis | Range °/s | Sensitivity (LSB/(°/s)) | Sensitivity (mV/°/s) | Bandwidth | Output Type | Voltage - Supply | Current - Supply | Features | Operating Temperature | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
101 In Stock | 1 : ¥1,011.34000 Tube | - | Tube | Active | Digital | Z (Yaw) | ±300 | 80 | - | 77.5Hz | SPI | 3.15V ~ 5.25V | 6 mA | Temperature Compensated | -40°C ~ 105°C | 16-SOIC (0.307", 7.80mm Width) | ||
25 In Stock | 1 : ¥618.61000 Box | - | Box | Active | Analog | Z (Yaw) | ±300 | - | 7 | 0.01Hz ~ 2.5kHz | Analog Voltage | 4.75V ~ 5.25V | 3.5 mA | Adjustable Bandwidth, Temperature Sensor | -40°C ~ 105°C | 32-BFCBGA |