Grounding Braid, Straps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material | Size, Supplied | Thickness | Number of Carriers | Wire Gauge - Ends | Length |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|
127 In Stock | 1 : ¥1,168.58000 Spool | Spool | Active | Tubular | Copper, Tinned | 0.375" (9.53mm, 3/8") - Outer Dia | 0.013" (0.33mm) | 48 | 36 AWG | 100.0' (30.48m) | |||
47 In Stock | 1 : ¥1,584.12000 Spool | Spool | Active | Tubular | Copper, Tinned | 0.625" (15.88mm, 5/8") - Outer Dia | 0.016" (0.41mm) | 48 | 34 AWG | 100.0' (30.48m) | |||
29 In Stock | 1 : ¥2,268.12000 Spool | Spool | Active | Tubular | Copper, Tinned | 0.250" (6.35mm, 1/4") - Outer Dia | 0.013" (0.33mm) | 24 | 36 AWG | 250.0' (76.20m) |