74LVC1G32GS,132 | |
---|---|
DigiKey Part Number | 1727-74LVC1G32GS,132TR-ND - Tape & Reel (TR) 1727-74LVC1G32GS,132CT-ND - Cut Tape (CT) 1727-74LVC1G32GS,132DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G32GS,132 |
Description | IC GATE OR 1CH 2-INP 6XSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 1 Channel 6-XSON, SOT1202 (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 4ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-XSON, SOT1202 (1x1) | |
Package / Case | 6-XFDFN | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.57800 | ¥25.78 |
25 | ¥2.32160 | ¥58.04 |
100 | ¥1.60340 | ¥160.34 |
250 | ¥1.35036 | ¥337.59 |
500 | ¥1.09716 | ¥548.58 |
1,000 | ¥0.84397 | ¥843.97 |
2,500 | ¥0.75957 | ¥1,898.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.62096 | ¥3,104.80 |
10,000 | ¥0.56617 | ¥5,661.70 |
25,000 | ¥0.52964 | ¥13,241.00 |
50,000 | ¥0.47485 | ¥23,742.50 |
125,000 | ¥0.46591 | ¥58,238.75 |