Gates and Inverters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Number of Circuits | Number of Inputs | Features | Voltage - Supply | Current - Quiescent (Max) | Current - Output High, Low | Input Logic Level - Low | Input Logic Level - High | Max Propagation Delay @ V, Max CL | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
886,165 In Stock | 1 : ¥2.47000 Cut Tape (CT) 3,000 : ¥0.55139 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Inverter | 2 | 2 | Schmitt Trigger | 1.65V ~ 5.5V | 4 µA | 32mA, 32mA | 0.25V ~ 1.2V | 1.7V ~ 3.8V | 4.7ns @ 5V, 50pF | -40°C ~ 125°C (TA) | Surface Mount | 6-TSOP | SC-74, SOT-457 | |||
6,982 In Stock | 1 : ¥4.00000 Cut Tape (CT) 2,500 : ¥1.42562 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | XOR (Exclusive OR) | 4 | 2 | - | 3V ~ 18V | 1 µA | 3.4mA, 3.4mA | 1.5V ~ 4V | 3.5V ~ 11V | 100ns @ 15V, 50pF | -55°C ~ 125°C | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) | |||
27,706 In Stock 56,790 Marketplace | 1 : ¥9.35000 Tube | Bulk Tube | Obsolete | Inverter | 6 | 1 | - | 2V ~ 6V | 2 µA | 5.2mA, 5.2mA | 0.5V ~ 1.8V | 1.5V ~ 4.2V | 16ns @ 6V, 50pF | -40°C ~ 85°C | Surface Mount | 14-TSSOP | 14-TSSOP (0.173", 4.40mm Width) |