Gates and Inverters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Number of Circuits | Number of Inputs | Features | Voltage - Supply | Current - Quiescent (Max) | Current - Output High, Low | Input Logic Level - Low | Input Logic Level - High | Max Propagation Delay @ V, Max CL | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19,541 In Stock | 1 : ¥2.87000 Cut Tape (CT) 2,500 : ¥0.61574 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Inverter | 6 | 1 | Schmitt Trigger Input | 2V ~ 6V | 2 µA | 7.8mA, 7.8mA | 1V ~ 3V | 1.5V ~ 4.2V | 16ns @ 6V, 50pF | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) | |||
6,815 In Stock | 1 : ¥2.98000 Cut Tape (CT) 2,500 : ¥0.63759 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | OR Gate | 4 | 2 | Schmitt Trigger Input | 2V ~ 6V | 2 µA | 7.8mA, 7.8mA | 1V ~ 3V | 1.5V ~ 4.2V | 12ns @ 6V, 50pF | -40°C ~ 125°C | - | - | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) | |||
1,097 In Stock 12,760 Factory | 1 : ¥4.76000 Tube | Tube | Active | NOR Gate | 4 | 2 | - | 2V ~ 6V | 1 µA | 5.2mA, 5.2mA | 0.5V ~ 1.8V | 1.5V ~ 4.2V | 13ns @ 6V, 50pF | -55°C ~ 125°C | - | - | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) | |||
887 In Stock | 1 : ¥3.57000 Cut Tape (CT) 2,500 : ¥1.19044 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | AND Gate | 4 | 2 | - | 2V ~ 5.5V | 2 µA | 8mA, 8mA | 0.5V ~ 1.65V | 1.5V ~ 3.85V | 7.9ns @ 5V, 50pF | -40°C ~ 125°C | - | - | Surface Mount | 14-SO | 14-SOIC (0.154", 3.90mm Width) | |||
246 In Stock 1,815 Factory | 1 : ¥5.50000 Tube | Tube | Active | AND Gate | 2 | 4 | - | 3V ~ 18V | 1 µA | 8.8mA, 8.8mA | 1.5V ~ 4V | 3.5V ~ 11V | 100ns @ 15V, 50pF | -55°C ~ 125°C | - | - | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) |