74LVC2G04GW,125 | |
---|---|
DigiKey Part Number | 1727-4032-2-ND - Tape & Reel (TR) 1727-4032-1-ND - Cut Tape (CT) 1727-4032-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC2G04GW,125 |
Description | IC INVERTER 2CH 2-INP 6TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 2 Channel 6-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC2G04GW,125 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 3.2ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-TSSOP | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.89000 | ¥2.89 |
10 | ¥2.13400 | ¥21.34 |
25 | ¥1.86680 | ¥46.67 |
100 | ¥1.20890 | ¥120.89 |
250 | ¥1.00112 | ¥250.28 |
500 | ¥0.80082 | ¥400.41 |
1,000 | ¥0.61396 | ¥613.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.53388 | ¥1,601.64 |
6,000 | ¥0.48048 | ¥2,882.88 |
15,000 | ¥0.42709 | ¥6,406.35 |
30,000 | ¥0.40040 | ¥12,012.00 |
75,000 | ¥0.35502 | ¥26,626.50 |
150,000 | ¥0.34167 | ¥51,250.50 |