Gates and Inverters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Number of Circuits | Number of Inputs | Features | Voltage - Supply | Current - Quiescent (Max) | Current - Output High, Low | Input Logic Level - Low | Input Logic Level - High | Max Propagation Delay @ V, Max CL | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,107 In Stock | 1 : ¥5.36000 Tube | Tube | Active | Inverter | 6 | 6 | Schmitt Trigger | 2V ~ 6V | 2 µA | 24mA, 24mA | 0.5V ~ 1.1V | 2.2V ~ 3.9V | 10ns @ 5V, 50pF | -40°C ~ 85°C | Through Hole | 14-PDIP | 14-DIP (0.300", 7.62mm) | |||
5,296 In Stock | 1 : ¥5.61000 Tube | Tube | Active | NAND Gate | 4 | 2 | - | 2V ~ 6V | 1 µA | 5.2mA, 5.2mA | 0.5V ~ 1.8V | 1.5V ~ 4.2V | 13ns @ 6V, 50pF | -40°C ~ 85°C | Through Hole | 14-DIP | 14-DIP (0.300", 7.62mm) | |||
7,275 In Stock 26,945 Marketplace | 1 : ¥5.78000 Tube | Bulk Tube | Active | NOR Gate | 4 | 2 | - | 2V ~ 6V | 2 µA | 5.2mA, 5.2mA | 0.5V ~ 1.8V | 1.5V ~ 4.2V | 15ns @ 6V, 50pF | -40°C ~ 85°C | Through Hole | 14-PDIP | 14-DIP (0.300", 7.62mm) | |||
18,716 In Stock 648,412 Marketplace | 1 : ¥6.12000 Tube | Bulk Tube | Active | Inverter | 6 | 1 | - | 2V ~ 6V | 2 µA | 5.2mA, 5.2mA | 0.5V ~ 1.8V | 1.5V ~ 4.2V | 16ns @ 6V, 50pF | -40°C ~ 85°C | Through Hole | 14-PDIP | 14-DIP (0.300", 7.62mm) | |||
3,030 In Stock 138,355 Marketplace | 1 : ¥8.16000 Tube | Bulk Tube | Active | XOR (Exclusive OR) | 4 | 2 | - | 2V ~ 6V | 2 µA | 5.2mA, 5.2mA | 0.5V ~ 1.8V | 1.5V ~ 4.2V | 17ns @ 6V, 50pF | -40°C ~ 85°C | Through Hole | 14-PDIP | 14-DIP (0.300", 7.62mm) |