Gates and Inverters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Number of Circuits | Number of Inputs | Features | Voltage - Supply | Current - Quiescent (Max) | Current - Output High, Low | Input Logic Level - Low | Input Logic Level - High | Max Propagation Delay @ V, Max CL | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,293 In Stock | 1 : ¥5.95000 Tube | Tube | Active | NAND Gate | 4 | 2 | - | 3V ~ 18V | 1 µA | 3.4mA, 3.4mA | 1.5V ~ 4V | 3.5V ~ 11V | 90ns @ 15V, 50pF | -55°C ~ 125°C | Through Hole | 14-PDIP | 14-DIP (0.300", 7.62mm) | |||
6,851 In Stock | 1 : ¥5.95000 Tube | - | Tube | Active | NOR Gate | 4 | 2 | - | 3V ~ 18V | 1 µA | 3.4mA, 3.4mA | 1.5V ~ 4V | 3.5V ~ 11V | 90ns @ 15V, 50pF | -55°C ~ 125°C | Through Hole | 14-PDIP | 14-DIP (0.300", 7.62mm) | ||
3,811 In Stock | 1 : ¥7.99000 Tube | Tube | Active | AND Gate | 4 | 2 | - | 3V ~ 18V | 1 µA | 3.4mA, 3.4mA | 1.5V ~ 4V | 3.5V ~ 11V | 90ns @ 15V, 50pF | -55°C ~ 125°C | Through Hole | 14-PDIP | 14-DIP (0.300", 7.62mm) | |||
2,006 In Stock | 1 : ¥3.66000 Tube | Tube | Active | AND Gate | 4 | 2 | - | 2V ~ 6V | 1 µA | 5.2mA, 5.2mA | 0.5V ~ 1.8V | 1.5V ~ 4.2V | 13ns @ 6V, 50pF | -40°C ~ 85°C | Through Hole | 14-DIP | 14-DIP (0.300", 7.62mm) | |||
2,232 In Stock 389,095 Marketplace | 1 : ¥5.87000 Tube | Bulk Tube | Active | Inverter | 6 | 1 | - | 3V ~ 18V | 4 µA | 4.3mA, 24mA | 1V ~ 2.5V | 4V ~ 12.5V | 50ns @ 15V, 50pF | -55°C ~ 125°C | Through Hole | 16-PDIP | 16-DIP (0.300", 7.62mm) |