Gates and Inverters

Results: 4
Manufacturer
Texas InstrumentsToshiba Semiconductor and Storage
Series
74HC74HCS74HCT
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveLast Time Buy
Logic Type
AND GateNOR Gate
Features
-Schmitt Trigger Input
Voltage - Supply
2V ~ 6V4.5V ~ 5.5V
Current - Quiescent (Max)
1 µA2 µA
Current - Output High, Low
4mA, 4mA5.2mA, 5.2mA-, 7.8mA
Input Logic Level - Low
0.5V ~ 1.8V0.8V1V ~ 3V
Input Logic Level - High
1.5V ~ 4.2V2V
Max Propagation Delay @ V, Max CL
16ns @ 6V, 50pF17ns @ 6V, 50pF27ns @ 4.5V, 50pF
Operating Temperature
-55°C ~ 125°C-40°C ~ 125°C-40°C ~ 85°C
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Circuits
Number of Inputs
Features
Voltage - Supply
Current - Quiescent (Max)
Current - Output High, Low
Input Logic Level - Low
Input Logic Level - High
Max Propagation Delay @ V, Max CL
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
14-SOIC
SN74HCS21DR
IC GATE AND 2CH 4-INP 14SOIC
Texas Instruments
6,803
In Stock
1 : ¥2.98000
Cut Tape (CT)
2,500 : ¥0.85002
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
AND Gate
2
4
Schmitt Trigger Input
2V ~ 6V
2 µA
-, 7.8mA
1V ~ 3V
1.5V ~ 4.2V
16ns @ 6V, 50pF
-40°C ~ 125°C
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
14-SOIC
CD74HCT21M96
IC GATE AND 2CH 4-INP 14SOIC
Texas Instruments
7,339
In Stock
1 : ¥3.74000
Cut Tape (CT)
2,500 : ¥0.84043
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
AND Gate
2
4
-
4.5V ~ 5.5V
2 µA
4mA, 4mA
0.8V
2V
27ns @ 4.5V, 50pF
-55°C ~ 125°C
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
14-SOIC
CD74HC4002M96
IC GATE NOR 2CH 4-INP 14SOIC
Texas Instruments
1,907
In Stock
1 : ¥4.42000
Cut Tape (CT)
2,500 : ¥1.54375
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NOR Gate
2
4
-
2V ~ 6V
2 µA
5.2mA, 5.2mA
0.5V ~ 1.8V
1.5V ~ 4.2V
17ns @ 6V, 50pF
-55°C ~ 125°C
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
14-SOIC
74HC21D
IC GATE AND 2CH 4-INP 14SOIC
Toshiba Semiconductor and Storage
9,903
In Stock
1 : ¥7.65000
Cut Tape (CT)
2,500 : ¥1.74440
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
AND Gate
2
4
-
2V ~ 6V
1 µA
5.2mA, 5.2mA
0.5V ~ 1.8V
1.5V ~ 4.2V
17ns @ 6V, 50pF
-40°C ~ 85°C
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
Showing
of 4

Gates and Inverters


Products in the logic gate and inverter family perform elementary logical operations on individual logic signals such as AND, NOT, OR, etc. Unlike flip-flops they do not have a capacity to store information and respond immediately to the signals presented to their inputs. Though long supplanted by implementations in integrated circuit form for realizing complex functions, discrete gates remain available for use in circumstances where only very simple logical functions are needed.