Gates and Inverters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Number of Circuits | Number of Inputs | Features | Voltage - Supply | Current - Quiescent (Max) | Current - Output High, Low | Input Logic Level - Low | Input Logic Level - High | Max Propagation Delay @ V, Max CL | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
21,464 In Stock | 1 : ¥3.32000 Cut Tape (CT) 3,000 : ¥0.57366 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Inverter | 1 | 1 | Schmitt Trigger | 4.5V ~ 5.5V | 1 µA | 8mA, 8mA | 0.5V ~ 0.6V | 2V | 8ns @ 5V, 50pF | -40°C ~ 125°C | Surface Mount | SOT-23-5 | SC-74A, SOT-753 | |||
1,923 In Stock 87,000 Factory | 1 : ¥2.89000 Cut Tape (CT) 3,000 : ¥0.50356 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Inverter | 1 | 1 | - | 4.5V ~ 5.5V | 2 µA | 8mA, 8mA | 0.5V ~ 0.6V | 1.9V ~ 2.1V | 8ns @ 5V, 50pF | -40°C ~ 125°C | Surface Mount | SOT-25 | SC-74A, SOT-753 |