Gates and Inverters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Number of Circuits | Number of Inputs | Features | Voltage - Supply | Current - Quiescent (Max) | Current - Output High, Low | Input Logic Level - Low | Input Logic Level - High | Max Propagation Delay @ V, Max CL | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,482 In Stock | 1 : ¥3.91000 Cut Tape (CT) 3,000 : ¥1.10717 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | AND Gate | 4 | 2 | - | 1.65V ~ 3.6V | 1 µA | 24mA, 24mA | 0.7V ~ 0.8V | 1.7V ~ 2V | 3.9ns @ 3.3V, 50pF | -40°C ~ 125°C | Surface Mount | 14-VQFN (3.5x3.5) | 14-VFQFN Exposed Pad | |||
7,112 In Stock 80,350 Marketplace | 1 : ¥4.00000 Cut Tape (CT) 3,000 : ¥1.12641 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | NAND Gate | 4 | 2 | - | 1.65V ~ 3.6V | 1 µA | 24mA, 24mA | 0.7V ~ 0.8V | 1.7V ~ 2V | 4.1ns @ 3.3V, 50pF | -40°C ~ 85°C | Surface Mount | 14-VQFN (3.5x3.5) | 14-VFQFN Exposed Pad |