Gates and Inverters

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Logic Type
AND GateInverter
Number of Circuits
12
Features
-Schmitt Trigger
Input Logic Level - Low
0.3V ~ 1.4V-
Input Logic Level - High
1.4V ~ 3.7V-
Max Propagation Delay @ V, Max CL
4ns @ 5V, 50pF4.7ns @ 5V, 50pF
Supplier Device Package
SOT-23-5SOT-23-6
Package / Case
SC-74A, SOT-753SOT-23-6
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Circuits
Number of Inputs
Features
Voltage - Supply
Current - Quiescent (Max)
Current - Output High, Low
Input Logic Level - Low
Input Logic Level - High
Max Propagation Delay @ V, Max CL
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SOT753
SN74LVC1G08DBVR
IC GATE AND 1CH 2-INP SOT23-5
Texas Instruments
79,923
In Stock
1 : ¥2.71000
Cut Tape (CT)
3,000 : ¥0.47677
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
AND Gate
1
2
-
1.65V ~ 5.5V
10 µA
32mA, 32mA
-
-
4ns @ 5V, 50pF
-40°C ~ 125°C (TA)
Surface Mount
SOT-23-5
SC-74A, SOT-753
SOT-23-6 PKG
SN74LVC2G14DBVR
IC INVERTER 2CH 2-INP SOT23-6
Texas Instruments
104,197
In Stock
1 : ¥3.74000
Cut Tape (CT)
3,000 : ¥0.83459
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Inverter
2
2
Schmitt Trigger
1.65V ~ 5.5V
10 µA
32mA, 32mA
0.3V ~ 1.4V
1.4V ~ 3.7V
4.7ns @ 5V, 50pF
-40°C ~ 125°C (TA)
Surface Mount
SOT-23-6
SOT-23-6
Showing
of 2

Gates and Inverters


Products in the logic gate and inverter family perform elementary logical operations on individual logic signals such as AND, NOT, OR, etc. Unlike flip-flops they do not have a capacity to store information and respond immediately to the signals presented to their inputs. Though long supplanted by implementations in integrated circuit form for realizing complex functions, discrete gates remain available for use in circumstances where only very simple logical functions are needed.