Gates and Inverters

Results: 2
Series
74AHC74HC
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveObsolete
Voltage - Supply
2V ~ 5.5V2V ~ 6V
Current - Output High, Low
5.2mA, 5.2mA8mA, 8mA
Input Logic Level - Low
0.3V ~ 1.2V0.9V ~ 1.65V
Input Logic Level - High
1.5V ~ 4.2V2.2V ~ 3.85V
Max Propagation Delay @ V, Max CL
10.6ns @ 5V, 50pF21ns @ 6V, 50pF
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Circuits
Number of Inputs
Features
Voltage - Supply
Current - Quiescent (Max)
Current - Output High, Low
Input Logic Level - Low
Input Logic Level - High
Max Propagation Delay @ V, Max CL
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
14-SOIC
SN74AHC14DRG3
IC INVERT SCHMITT 6CH 1IN 14SOIC
Texas Instruments
8,285
In Stock
1 : ¥4.85000
Cut Tape (CT)
2,500 : ¥1.87996
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Inverter
6
1
Schmitt Trigger
2V ~ 5.5V
2 µA
8mA, 8mA
0.9V ~ 1.65V
2.2V ~ 3.85V
10.6ns @ 5V, 50pF
-40°C ~ 125°C
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
14-SOIC
SN74HC14D
IC INVERT SCHMITT 6CH 1IN 14SOIC
Texas Instruments
0
In Stock
800 : ¥5.39986
Tube
Tube
Obsolete
Inverter
6
1
Schmitt Trigger
2V ~ 6V
2 µA
5.2mA, 5.2mA
0.3V ~ 1.2V
1.5V ~ 4.2V
21ns @ 6V, 50pF
-40°C ~ 85°C
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
Showing
of 2

Gates and Inverters


Products in the logic gate and inverter family perform elementary logical operations on individual logic signals such as AND, NOT, OR, etc. Unlike flip-flops they do not have a capacity to store information and respond immediately to the signals presented to their inputs. Though long supplanted by implementations in integrated circuit form for realizing complex functions, discrete gates remain available for use in circumstances where only very simple logical functions are needed.