Gates and Inverters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Number of Circuits | Number of Inputs | Features | Voltage - Supply | Current - Quiescent (Max) | Current - Output High, Low | Input Logic Level - Low | Input Logic Level - High | Max Propagation Delay @ V, Max CL | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,559 In Stock 26,781 Marketplace | 1 : ¥4.00000 Cut Tape (CT) 3,000 : ¥1.41066 Tape & Reel (TR) 1,960 : ¥1.09246 Bulk | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Inverter | 1 | 1 | Schmitt Trigger | 0.8V ~ 2.7V | 10 µA | 9mA, 9mA | 0.22V ~ 0.58V | 0.5V ~ 1.56V | 2.5ns @ 2.5V, 30pF | -40°C ~ 85°C | Surface Mount | SOT-23-5 | SC-74A, SOT-753 | |||
17,609 In Stock | 1 : ¥5.19000 Cut Tape (CT) 3,000 : ¥1.99914 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Inverter | 2 | 2 | Schmitt Trigger | 0.8V ~ 3.6V | 500 nA | 4mA, 4mA | 0.1V ~ 0.88V | 0.6V ~ 2.29V | 6.2ns @ 3.3V, 30pF | -40°C ~ 85°C | Surface Mount | SC-70-6 | 6-TSSOP, SC-88, SOT-363 |