Gates and Inverters

Results: 2
Manufacturer
Diodes Incorporatedonsemi
Series
4000B74AHC
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Logic Type
AND GateXOR (Exclusive OR)
Number of Circuits
13
Number of Inputs
23
Voltage - Supply
2V ~ 5.5V3V ~ 18V
Current - Output High, Low
8mA, 8mA8.8mA, 8.8mA
Input Logic Level - Low
0.5V ~ 1.65V1.5V ~ 4V
Input Logic Level - High
1.5V ~ 3.85V3.5V ~ 11V
Max Propagation Delay @ V, Max CL
8.8ns @ 5V, 50pF100ns @ 15V, 50pF
Operating Temperature
-55°C ~ 125°C-40°C ~ 125°C
Supplier Device Package
14-SOICSOT-25
Package / Case
14-SOIC (0.154", 3.90mm Width)SC-74A, SOT-753
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Circuits
Number of Inputs
Features
Voltage - Supply
Current - Quiescent (Max)
Current - Output High, Low
Input Logic Level - Low
Input Logic Level - High
Max Propagation Delay @ V, Max CL
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SOT 25
74AHC1G86W5-7
IC GATE XOR 1CH 2-INP SOT25
Diodes Incorporated
72,797
In Stock
213,000
Factory
1 : ¥2.04000
Cut Tape (CT)
3,000 : ¥0.36232
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
XOR (Exclusive OR)
1
2
-
2V ~ 5.5V
1 µA
8mA, 8mA
0.5V ~ 1.65V
1.5V ~ 3.85V
8.8ns @ 5V, 50pF
-40°C ~ 125°C
Surface Mount
SOT-25
SC-74A, SOT-753
14 SOIC
MC14073BDG
IC GATE AND 3CH 3-INP 14SOIC
onsemi
673
In Stock
1 : ¥5.50000
Tube
Tube
Active
AND Gate
3
3
-
3V ~ 18V
1 µA
8.8mA, 8.8mA
1.5V ~ 4V
3.5V ~ 11V
100ns @ 15V, 50pF
-55°C ~ 125°C
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
Showing
of 2

Gates and Inverters


Products in the logic gate and inverter family perform elementary logical operations on individual logic signals such as AND, NOT, OR, etc. Unlike flip-flops they do not have a capacity to store information and respond immediately to the signals presented to their inputs. Though long supplanted by implementations in integrated circuit form for realizing complex functions, discrete gates remain available for use in circumstances where only very simple logical functions are needed.