Gates and Inverters

Results: 2
Series
74HC74LVC
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Logic Type
AND GateInverter
Number of Circuits
36
Number of Inputs
13
Voltage - Supply
1.65V ~ 3.6V2V ~ 6V
Current - Quiescent (Max)
1 µA2 µA
Current - Output High, Low
5.2mA, 5.2mA24mA, 24mA
Input Logic Level - Low
0.5V ~ 1.8V0.7V ~ 0.8V
Input Logic Level - High
1.5V ~ 4.2V1.7V ~ 2V
Max Propagation Delay @ V, Max CL
4.3ns @ 3.3V, 50pF17ns @ 6V, 50pF
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C
Mounting Type
Surface MountThrough Hole
Supplier Device Package
14-PDIP14-SOIC
Package / Case
14-DIP (0.300", 7.62mm)14-SOIC (0.154", 3.90mm Width)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Circuits
Number of Inputs
Features
Voltage - Supply
Current - Quiescent (Max)
Current - Output High, Low
Input Logic Level - Low
Input Logic Level - High
Max Propagation Delay @ V, Max CL
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
14-SOIC
SN74LVC04ADR
IC INVERTER 6CH 1-INP 14SOIC
Texas Instruments
7,034
In Stock
7,172
Marketplace
1 : ¥3.32000
Cut Tape (CT)
2,500 : ¥0.94622
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Inverter
6
1
-
1.65V ~ 3.6V
1 µA
24mA, 24mA
0.7V ~ 0.8V
1.7V ~ 2V
4.3ns @ 3.3V, 50pF
-40°C ~ 125°C
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
14-PDIP
SN74HC11N
IC GATE AND 3CH 3-INP 14DIP
Texas Instruments
1,717
In Stock
1 : ¥5.25000
Tube
Tube
Active
AND Gate
3
3
-
2V ~ 6V
2 µA
5.2mA, 5.2mA
0.5V ~ 1.8V
1.5V ~ 4.2V
17ns @ 6V, 50pF
-40°C ~ 85°C
Through Hole
14-PDIP
14-DIP (0.300", 7.62mm)
Showing
of 2

Gates and Inverters


Products in the logic gate and inverter family perform elementary logical operations on individual logic signals such as AND, NOT, OR, etc. Unlike flip-flops they do not have a capacity to store information and respond immediately to the signals presented to their inputs. Though long supplanted by implementations in integrated circuit form for realizing complex functions, discrete gates remain available for use in circumstances where only very simple logical functions are needed.