NC7SZ04M5X

DigiKey Part Number
NC7SZ04M5XTR-ND - Tape & Reel (TR)
NC7SZ04M5XCT-ND - Cut Tape (CT)
NC7SZ04M5XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NC7SZ04M5X
Description
IC INVERTER 1CH 1-INP SOT23-5
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Inverter IC 1 Channel SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
NC7SZ04M5X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
1
Features
-
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
-
Input Logic Level - High
-
Max Propagation Delay @ V, Max CL
4.3ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-5
Package / Case
SC-74A, SOT-753
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.06000¥3.06
10¥2.51600¥25.16
25¥2.10840¥52.71
100¥1.17230¥117.23
250¥1.03132¥257.83
500¥0.87898¥439.49
1,000¥0.59769¥597.69
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.53909¥1,617.27
6,000¥0.46879¥2,812.74
15,000¥0.39847¥5,977.05
30,000¥0.37503¥11,250.90
75,000¥0.35159¥26,369.25
150,000¥0.30471¥45,706.50
Manufacturers Standard Package