Gates and Inverters

Results: 5
Manufacturer
Nexperia USA Inc.Texas InstrumentsToshiba Semiconductor and Storage
Series
74AHC74HC74LVC
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveObsolete
Logic Type
AND GateInverter
Number of Circuits
46
Number of Inputs
12
Features
-Schmitt Trigger
Voltage - Supply
1.65V ~ 3.6V2V ~ 5.5V2V ~ 6V
Current - Quiescent (Max)
1 µA2 µA
Current - Output High, Low
5.2mA, 5.2mA8mA, 8mA24mA, 24mA
Input Logic Level - Low
0.15V ~ 0.8V0.3V ~ 1.2V0.3V ~ 1.5V0.5V ~ 1.65V
Input Logic Level - High
1.3V ~ 2V1.5V ~ 3.85V1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
6.2ns @ 3.3V, 50pF7.9ns @ 5V, 50pF21ns @ 6V, 50pF23ns @ 6V, 50pF
Operating Temperature
-55°C ~ 125°C-40°C ~ 125°C
Supplier Device Package
14-SO14-SOIC
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Circuits
Number of Inputs
Features
Voltage - Supply
Current - Quiescent (Max)
Current - Output High, Low
Input Logic Level - Low
Input Logic Level - High
Max Propagation Delay @ V, Max CL
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
14-SOIC
CD74HC14M96
IC INVERT SCHMITT 6CH 1IN 14SOIC
Texas Instruments
20,798
In Stock
1 : ¥3.23000
Cut Tape (CT)
2,500 : ¥0.91700
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Inverter
6
1
Schmitt Trigger
2V ~ 6V
2 µA
5.2mA, 5.2mA
0.3V ~ 1.2V
1.5V ~ 4.2V
23ns @ 6V, 50pF
-55°C ~ 125°C
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
14-SO
74HC14D,653
IC INVERT SCHMITT 6CH 1-INP 14SO
Nexperia USA Inc.
105,781
In Stock
1 : ¥3.40000
Cut Tape (CT)
2,500 : ¥0.95617
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Inverter
6
1
Schmitt Trigger
2V ~ 6V
2 µA
5.2mA, 5.2mA
0.3V ~ 1.2V
1.5V ~ 4.2V
21ns @ 6V, 50pF
-40°C ~ 125°C
Surface Mount
14-SO
14-SOIC (0.154", 3.90mm Width)
14-SOIC
SN74LVC14ADR
IC INVERT SCHMITT 6CH 1IN 14SOIC
Texas Instruments
21,670
In Stock
1 : ¥3.15000
Cut Tape (CT)
2,500 : ¥0.89248
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Inverter
6
1
Schmitt Trigger
1.65V ~ 3.6V
1 µA
24mA, 24mA
0.15V ~ 0.8V
1.3V ~ 2V
6.2ns @ 3.3V, 50pF
-40°C ~ 125°C
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
14-SOIC
74HC14D
IC INVERT SCHMITT 6CH 1IN 14SOIC
Toshiba Semiconductor and Storage
25,162
In Stock
1 : ¥6.55000
Cut Tape (CT)
2,500 : ¥1.43960
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Inverter
6
1
Schmitt Trigger
2V ~ 6V
1 µA
5.2mA, 5.2mA
0.3V ~ 1.5V
1.5V ~ 4.2V
21ns @ 6V, 50pF
-40°C ~ 125°C
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
14-SOIC
SN74AHC08D
IC GATE AND 4CH 2-INP 14SOIC
Texas Instruments
626
In Stock
59,463
Marketplace
628 : ¥3.49589
Bulk
1 : ¥9.35000
Tube
Bulk
Tube
Obsolete
AND Gate
4
2
-
2V ~ 5.5V
2 µA
8mA, 8mA
0.5V ~ 1.65V
1.5V ~ 3.85V
7.9ns @ 5V, 50pF
-40°C ~ 125°C
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
Showing
of 5

Gates and Inverters


Products in the logic gate and inverter family perform elementary logical operations on individual logic signals such as AND, NOT, OR, etc. Unlike flip-flops they do not have a capacity to store information and respond immediately to the signals presented to their inputs. Though long supplanted by implementations in integrated circuit form for realizing complex functions, discrete gates remain available for use in circumstances where only very simple logical functions are needed.