Gates and Inverters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Number of Circuits | Number of Inputs | Features | Voltage - Supply | Current - Quiescent (Max) | Current - Output High, Low | Input Logic Level - Low | Input Logic Level - High | Max Propagation Delay @ V, Max CL | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
34,332 In Stock | 1 : ¥3.74000 Cut Tape (CT) 2,000 : ¥0.83453 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NAND Gate | 4 | 2 | - | 2V ~ 6V | 2 µA | 5.2mA, 5.2mA | 0.5V ~ 1.8V | 1.5V ~ 4.2V | 15ns @ 6V, 50pF | -40°C ~ 85°C | Surface Mount | 14-TSSOP | 14-TSSOP (0.173", 4.40mm Width) | |||
13,225 In Stock 81,250 Marketplace | 1 : ¥4.00000 Cut Tape (CT) 2,500 : ¥1.42396 Tape & Reel (TR) 1,942 : ¥1.09247 Bulk | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | XNOR (Exclusive NOR) | 4 | 2 | Open Drain | 2V ~ 6V | 2 µA | -, 5.2mA | 0.5V ~ 1.8V | 1.5V ~ 4.2V | 23ns @ 6V, 50pF | -40°C ~ 85°C | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) |