Gates and Inverters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Number of Circuits | Number of Inputs | Features | Voltage - Supply | Current - Quiescent (Max) | Current - Output High, Low | Input Logic Level - Low | Input Logic Level - High | Max Propagation Delay @ V, Max CL | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
35,332 In Stock | 1 : ¥3.61000 Cut Tape (CT) 2,000 : ¥0.80596 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NAND Gate | 4 | 2 | - | 2V ~ 6V | 2 µA | 5.2mA, 5.2mA | 0.5V ~ 1.8V | 1.5V ~ 4.2V | 15ns @ 6V, 50pF | -40°C ~ 85°C | Surface Mount | 14-TSSOP | 14-TSSOP (0.173", 4.40mm Width) | |||
41,746 In Stock | 1 : ¥2.55000 Cut Tape (CT) 3,000 : ¥0.45422 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NAND Gate | 1 | 2 | - | 1.65V ~ 5.5V | 10 µA | 32mA, 32mA | 0.7V ~ 0.8V | 1.7V ~ 2V | 4.3ns @ 5V, 50pF | -40°C ~ 125°C | Surface Mount | SC-70-5 | 5-TSSOP, SC-70-5, SOT-353 | |||
82,154 In Stock | 1 : ¥3.32000 Cut Tape (CT) 2,500 : ¥0.94754 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NAND Gate | 4 | 2 | - | 2V ~ 6V | 40 µA | 5.2mA, 5.2mA | 0.5V ~ 1.8V | 1.5V ~ 4.2V | 7ns @ 6V, 50pF | -40°C ~ 125°C | Surface Mount | 14-SO | 14-SOIC (0.154", 3.90mm Width) |