74AUP1G08GS,132 | |
---|---|
DigiKey Part Number | 1727-7880-2-ND - Tape & Reel (TR) 1727-7880-1-ND - Cut Tape (CT) 1727-7880-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1G08GS,132 |
Description | IC GATE AND 1CH 2-INP 6XSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel 6-XSON, SOT1202 (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | 74AUP1G08GS,132 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 0.8V ~ 3.6V | |
Current - Quiescent (Max) | 500 nA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.7V ~ 0.9V | |
Input Logic Level - High | 1.6V ~ 2V | |
Max Propagation Delay @ V, Max CL | 6.2ns @ 3.3V, 30pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-XSON, SOT1202 (1x1) | |
Package / Case | 6-XFDFN | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥2.30700 | ¥23.07 |
25 | ¥2.11160 | ¥52.79 |
100 | ¥1.57220 | ¥157.22 |
250 | ¥1.42456 | ¥356.14 |
500 | ¥1.17910 | ¥589.55 |
1,000 | ¥0.88428 | ¥884.28 |
2,500 | ¥0.81060 | ¥2,026.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.76146 | ¥3,807.30 |
10,000 | ¥0.71233 | ¥7,123.30 |
25,000 | ¥0.65338 | ¥16,334.50 |
50,000 | ¥0.62882 | ¥31,441.00 |
125,000 | ¥0.62661 | ¥78,326.25 |