Gates and Inverters

Results: 3
Series
74HCT74LS
Logic Type
InverterOR Gate
Number of Circuits
46
Number of Inputs
12
Features
-Schmitt Trigger
Voltage - Supply
4.5V ~ 5.5V4.75V ~ 5.25V
Current - Output High, Low
400µA, 8mA4mA, 4mA
Input Logic Level - Low
0.5V ~ 0.6V0.8V
Input Logic Level - High
1.9V ~ 2.1V2V
Max Propagation Delay @ V, Max CL
15ns @ 5V, 15pF22ns @ 5V, 15pF38ns @ 4.5V, 50pF
Operating Temperature
-55°C ~ 125°C0°C ~ 70°C
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Circuits
Number of Inputs
Features
Voltage - Supply
Current - Quiescent (Max)
Current - Output High, Low
Input Logic Level - Low
Input Logic Level - High
Max Propagation Delay @ V, Max CL
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
14-PDIP
SN74LS04N
IC INVERTER 6CH 1-INP 14DIP
Texas Instruments
2,839
In Stock
1 : ¥7.74000
Tube
Tube
Active
Inverter
6
1
-
4.75V ~ 5.25V
-
400µA, 8mA
0.8V
2V
15ns @ 5V, 15pF
0°C ~ 70°C
Through Hole
14-PDIP
14-DIP (0.300", 7.62mm)
14-Dip
CD74HCT14E
IC INVERT SCHMITT 6CH 1INP 14DIP
Texas Instruments
1,285
In Stock
1 : ¥6.32000
Tube
Tube
Active
Inverter
6
1
Schmitt Trigger
4.5V ~ 5.5V
2 µA
4mA, 4mA
0.5V ~ 0.6V
1.9V ~ 2.1V
38ns @ 4.5V, 50pF
-55°C ~ 125°C
Through Hole
14-PDIP
14-DIP (0.300", 7.62mm)
14-PDIP
SN74LS32N
IC GATE OR 4CH 2-INP 14DIP
Texas Instruments
2,822
In Stock
1 : ¥7.06000
Tube
Tube
Active
OR Gate
4
2
-
4.75V ~ 5.25V
-
400µA, 8mA
0.8V
2V
22ns @ 5V, 15pF
0°C ~ 70°C
Through Hole
14-PDIP
14-DIP (0.300", 7.62mm)
Showing
of 3

Gates and Inverters


Products in the logic gate and inverter family perform elementary logical operations on individual logic signals such as AND, NOT, OR, etc. Unlike flip-flops they do not have a capacity to store information and respond immediately to the signals presented to their inputs. Though long supplanted by implementations in integrated circuit form for realizing complex functions, discrete gates remain available for use in circumstances where only very simple logical functions are needed.