SN74LVC1G10DBVR | |
---|---|
DigiKey Part Number | 296-18755-2-ND - Tape & Reel (TR) 296-18755-1-ND - Cut Tape (CT) 296-18755-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G10DBVR |
Description | IC GATE NAND 1CH 3-INP SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G10DBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 3.6ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-6 | |
Package / Case | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥2.75000 | ¥27.50 |
25 | ¥2.47920 | ¥61.98 |
100 | ¥1.71260 | ¥171.26 |
250 | ¥1.44196 | ¥360.49 |
500 | ¥1.17154 | ¥585.77 |
1,000 | ¥0.90119 | ¥901.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.81105 | ¥2,433.15 |
6,000 | ¥0.76599 | ¥4,595.94 |
15,000 | ¥0.69840 | ¥10,476.00 |
30,000 | ¥0.65334 | ¥19,600.20 |
75,000 | ¥0.58576 | ¥43,932.00 |