MC74HC14ADR2G | |
---|---|
DigiKey Part Number | MC74HC14ADR2GOSTR-ND - Tape & Reel (TR) MC74HC14ADR2GOSCT-ND - Cut Tape (CT) MC74HC14ADR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HC14ADR2G |
Description | IC INVERT SCHMITT 6CH 1IN 14SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74HC14ADR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.3V ~ 1.2V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 13ns @ 6V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥4.24200 | ¥42.42 |
25 | ¥3.96120 | ¥99.03 |
100 | ¥2.94210 | ¥294.21 |
250 | ¥2.48940 | ¥622.35 |
500 | ¥2.37632 | ¥1,188.16 |
1,000 | ¥1.75398 | ¥1,753.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.64083 | ¥4,102.07 |
5,000 | ¥1.52768 | ¥7,638.40 |
12,500 | ¥1.44847 | ¥18,105.88 |
25,000 | ¥1.41452 | ¥35,363.00 |