SN74LV32AD | |
---|---|
DigiKey Part Number | 296-1686-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LV32AD |
Description | IC GATE OR 4CH 2-INP 14SOIC |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV32AD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 20 µA | |
Current - Output High, Low | 12mA, 12mA | |
Input Logic Level - Low | 0.5V | |
Input Logic Level - High | 1.5V | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.86000 | ¥9.86 |
10 | ¥8.81600 | ¥88.16 |
50 | ¥8.36680 | ¥418.34 |
100 | ¥6.87240 | ¥687.24 |
250 | ¥6.42420 | ¥1,606.05 |
500 | ¥5.67728 | ¥2,838.64 |
1,000 | ¥4.48201 | ¥4,482.01 |
2,500 | ¥4.18321 | ¥10,458.02 |
5,000 | ¥3.97405 | ¥19,870.25 |