74HC00D,653 | |
---|---|
DigiKey Part Number | 1727-2773-2-ND - Tape & Reel (TR) 1727-2773-1-ND - Cut Tape (CT) 1727-2773-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC00D,653 |
Description | IC GATE NAND 4CH 2-INP 14SO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74HC00D,653 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 40 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 7ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.32000 | ¥3.32 |
10 | ¥2.69500 | ¥26.95 |
25 | ¥2.46880 | ¥61.72 |
100 | ¥1.83800 | ¥183.80 |
250 | ¥1.66520 | ¥416.30 |
500 | ¥1.37822 | ¥689.11 |
1,000 | ¥1.03366 | ¥1,033.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.94754 | ¥2,368.85 |
5,000 | ¥0.89011 | ¥4,450.55 |
12,500 | ¥0.83269 | ¥10,408.62 |
25,000 | ¥0.76378 | ¥19,094.50 |
62,500 | ¥0.73506 | ¥45,941.25 |