SN74LVC1G132DBVT

DigiKey Part Number
296-32295-2-ND - Tape & Reel (TR)
296-32295-1-ND - Cut Tape (CT)
296-32295-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC1G132DBVT
Description
IC GATE NAND 1CH 2-INP SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
NAND Gate IC 1 Channel Schmitt Trigger SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1G132DBVT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
Schmitt Trigger
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
0.39V ~ 1.87V
Input Logic Level - High
1.16V ~ 3.33V
Max Propagation Delay @ V, Max CL
5ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-5
Package / Case
SC-74A, SOT-753
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.65000¥7.65
10¥6.83500¥68.35
25¥6.49160¥162.29
100¥5.33200¥533.20
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥4.98444¥1,246.11
500¥4.40466¥2,202.33
1,250¥3.47741¥4,346.76
2,500¥3.24560¥8,114.00
6,250¥3.08332¥19,270.75
12,500¥2.96740¥37,092.50
25,000¥2.87467¥71,866.75
Manufacturers Standard Package

Other Suppliers on DigiKey

954In Stock
Ships from Rochester Electronics, LLC