Gates and Inverters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Number of Circuits | Number of Inputs | Features | Voltage - Supply | Current - Quiescent (Max) | Current - Output High, Low | Input Logic Level - Low | Input Logic Level - High | Max Propagation Delay @ V, Max CL | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
35,721 In Stock | 1 : ¥2.72000 Cut Tape (CT) 3,000 : ¥1.09023 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Inverter | 1 | 1 | Schmitt Trigger | 2.3V ~ 3.6V | 1.2 µA | 4mA, 4mA | 0.1V ~ 0.44V | 1.9V ~ 2.6V | 6.9ns @ 3.3V, 30pF | -40°C ~ 125°C | Surface Mount | 5-TSSOP | 5-TSSOP, SC-70-5, SOT-353 | |||
0 In Stock 7,791 Marketplace | 159 : ¥13.76503 Bulk | Bulk Tube | Obsolete | NAND Gate | 2 | 4 | - | 4.75V ~ 5.25V | - | 40mA, 60mA | 0.8V | 2V | 6ns @ 5V, 150pF | 0°C ~ 70°C | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) |