Gates and Inverters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Number of Circuits | Number of Inputs | Features | Voltage - Supply | Current - Output High, Low | Input Logic Level - Low | Input Logic Level - High | Max Propagation Delay @ V, Max CL | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,645 In Stock | 1 : ¥7.14000 Tube | Tube | Active | NOR Gate | 4 | 2 | - | 4.75V ~ 5.25V | 400µA, 16mA | 0.8V | 2V | 15ns @ 5V, 15pF | 0°C ~ 70°C (TA) | Through Hole | 14-PDIP | 14-DIP (0.300", 7.62mm) | |||
2,912 In Stock | 1 : ¥7.82000 Tube | Tube | Active | Inverter | 6 | 1 | Schmitt Trigger | 4.75V ~ 5.25V | 400µA, 8mA | 0.5V | 1.9V | 22ns @ 5V, 15pF | 0°C ~ 70°C | Through Hole | 14-PDIP | 14-DIP (0.300", 7.62mm) |