Gates and Inverters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Number of Circuits | Number of Inputs | Features | Voltage - Supply | Current - Quiescent (Max) | Current - Output High, Low | Input Logic Level - Low | Input Logic Level - High | Max Propagation Delay @ V, Max CL | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
119,004 In Stock | 1 : ¥2.47000 Cut Tape (CT) 3,000 : ¥0.43445 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Inverter | 1 | 1 | Schmitt Trigger | 2V ~ 5.5V | 1 µA | 8mA, 8mA | 0.9V ~ 1.65V | 2.2V ~ 3.85V | 10.6ns @ 5V, 50pF | -40°C ~ 125°C | - | - | Surface Mount | SOT-23-5 | SC-74A, SOT-753 | |||
291,517 In Stock | 1 : ¥2.81000 Cut Tape (CT) 3,000 : ¥0.49367 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Inverter | 1 | 1 | Schmitt Trigger | 1.65V ~ 5.5V | 10 µA | 32mA, 32mA | 0.39V ~ 1.87V | 1.16V ~ 3.33V | 6.5ns @ 2.5V, 50pF | -40°C ~ 125°C (TA) | - | - | Surface Mount | SOT-23-5 | SC-74A, SOT-753 | |||
97,079 In Stock | 1 : ¥2.81000 Cut Tape (CT) 3,000 : ¥0.49367 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | AND Gate | 1 | 2 | - | 1.65V ~ 5.5V | 10 µA | 32mA, 32mA | - | - | 4ns @ 5V, 50pF | -40°C ~ 125°C (TA) | - | - | Surface Mount | SOT-23-5 | SC-74A, SOT-753 | |||
10,786 In Stock | 1 : ¥2.72000 Cut Tape (CT) 3,000 : ¥0.47789 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | AND Gate | 1 | 2 | - | 1.65V ~ 5.5V | 2 µA | 32mA, 32mA | - | - | 4.5ns @ 5V, 50pF | -40°C ~ 85°C | - | - | Surface Mount | SC-70-5 | 5-TSSOP, SC-70-5, SOT-353 | |||
41,998 In Stock | 1 : ¥2.98000 Cut Tape (CT) 3,000 : ¥0.55134 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Inverter | 1 | 1 | Schmitt Trigger | 2V ~ 6V | 20 µA | 2.6mA, 2.6mA | 0.3V ~ 1.2V | 1.5V ~ 4.2V | 32ns @ 6V, 50pF | -40°C ~ 125°C | - | - | Surface Mount | SC-74A | SC-74A, SOT-753 | |||
18,613 In Stock | 1 : ¥3.06000 Cut Tape (CT) 3,000 : ¥0.53909 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Inverter | 1 | 1 | Schmitt Trigger | 1.65V ~ 5.5V | 1 µA | 32mA, 32mA | 0.2V ~ 1.2V | 1.4V ~ 3.6V | 5.9ns @ 5V, 50pF | -40°C ~ 85°C | - | - | Surface Mount | SOT-23-5 | SC-74A, SOT-753 | |||
4,694 In Stock | 1 : ¥3.06000 Cut Tape (CT) 3,000 : ¥0.53909 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | AND Gate | 1 | 2 | - | 1.65V ~ 5.5V | 2 µA | 32mA, 32mA | - | - | 4.5ns @ 5V, 50pF | -40°C ~ 85°C | - | - | Surface Mount | SOT-23-5 | SC-74A, SOT-753 | |||
9,083 In Stock 15,000 Factory | 1 : ¥3.49000 Cut Tape (CT) 3,000 : ¥0.64910 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Inverter | 1 | 1 | Schmitt Trigger | 1.65V ~ 5.5V | 4 µA | 32mA, 32mA | 0.3V ~ 1.45V | 1.2V ~ 3.33V | 6.5ns @ 5V, 50pF | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | SOT-25 | SC-74A, SOT-753 | |||
40,168 Marketplace | Unavailable | Bulk | Active | Inverter | 1 | 1 | Open Drain | 1.65V ~ 5.5V | 2 µA | -, 32mA | - | - | 4.3ns @ 5V, 50pF | -40°C ~ 85°C | - | - | Surface Mount | SOT-23-5 | SC-74A, SOT-753 | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) | Obsolete | Inverter | 1 | 1 | Schmitt Trigger Input | 2V ~ 6V | 1 µA | 2.6mA, 2.6mA | 0.7V ~ 2.24V | 1.5V ~ 4.2V | 17ns @ 6V, 50pF | -40°C ~ 85°C | - | - | Surface Mount | SOT-23-5 | SC-74A, SOT-753 |