Gates and Inverters

Results: 14
Manufacturer
onsemiTexas InstrumentsToshiba Semiconductor and Storage
Series
74AHC74LVC7S7SZTC7S
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Logic Type
AND GateInverterNAND GateNOR GateOR Gate
Number of Inputs
12
Voltage - Supply
1.65V ~ 5.5V2V ~ 5.5V2V ~ 6V
Current - Quiescent (Max)
1 µA2 µA10 µA
Current - Output High, Low
2.6mA, 2.6mA8mA, 8mA32mA, 32mA
Input Logic Level - Low
0.5V0.5V ~ 1.65V0.5V ~ 1.8V0.58V ~ 1.65V0.7V ~ 0.8V-
Input Logic Level - High
1.07V ~ 3.85V1.5V1.5V ~ 3.85V1.5V ~ 4.2V1.7V ~ 2V-
Max Propagation Delay @ V, Max CL
3.7ns @ 5V, 50pF4ns @ 5V, 50pF4.3ns @ 5V, 50pF4.5ns @ 5V, 50pF6ns @ 5V, 50pF7.5ns @ 5V, 50pF17ns @ 6V, 50pF
Operating Temperature
-40°C ~ 125°C-40°C ~ 125°C (TA)-40°C ~ 85°C
Supplier Device Package
SC-70-5SMVSOT-23-5
Package / Case
5-TSSOP, SC-70-5, SOT-353SC-74A, SOT-753
Stocking Options
Environmental Options
Media
Marketplace Product
14Results

Showing
of 14
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Circuits
Number of Inputs
Features
Voltage - Supply
Current - Quiescent (Max)
Current - Output High, Low
Input Logic Level - Low
Input Logic Level - High
Max Propagation Delay @ V, Max CL
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
SOT753
SN74LVC1G04DBVR
IC INVERTER 1CH 1-INP SOT23-5
Texas Instruments
55,227
In Stock
1 : ¥2.81000
Cut Tape (CT)
3,000 : ¥0.49369
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Inverter
1
1
-
1.65V ~ 5.5V
10 µA
32mA, 32mA
0.58V ~ 1.65V
1.07V ~ 3.85V
3.7ns @ 5V, 50pF
-40°C ~ 125°C (TA)
-
-
Surface Mount
SOT-23-5
SC-74A, SOT-753
SOT753
SN74LVC1G08DBVT
IC GATE AND 1CH 2-INP SOT23-5
Texas Instruments
5,511
In Stock
1 : ¥7.39000
Cut Tape (CT)
250 : ¥4.98444
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
AND Gate
1
2
-
1.65V ~ 5.5V
10 µA
32mA, 32mA
-
-
4ns @ 5V, 50pF
-40°C ~ 125°C (TA)
-
-
Surface Mount
SOT-23-5
SC-74A, SOT-753
SOT753
SN74AHC1G04DBVR
IC INVERTER 1CH 1-INP SOT23-5
Texas Instruments
27,898
In Stock
1 : ¥2.47000
Cut Tape (CT)
3,000 : ¥0.43586
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Inverter
1
1
-
2V ~ 5.5V
1 µA
8mA, 8mA
0.5V ~ 1.65V
1.5V ~ 3.85V
7.5ns @ 5V, 50pF
-40°C ~ 85°C
-
-
Surface Mount
SOT-23-5
SC-74A, SOT-753
SOT753
SN74LVC1G02DBVR
IC GATE NOR 1CH 2-INP SOT23-5
Texas Instruments
18,134
In Stock
1 : ¥2.81000
Cut Tape (CT)
3,000 : ¥0.49409
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NOR Gate
1
2
-
1.65V ~ 5.5V
10 µA
32mA, 32mA
0.7V ~ 0.8V
1.7V ~ 2V
4.5ns @ 5V, 50pF
-40°C ~ 125°C
-
-
Surface Mount
SOT-23-5
SC-74A, SOT-753
SOT-23-5
NC7SZ00M5X
IC GATE NAND 1CH 2-INP SOT23-5
onsemi
9,238
In Stock
42,000
Factory
1 : ¥2.81000
Cut Tape (CT)
3,000 : ¥0.48873
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NAND Gate
1
2
-
1.65V ~ 5.5V
2 µA
32mA, 32mA
-
-
4.3ns @ 5V, 50pF
-40°C ~ 85°C
-
-
Surface Mount
SOT-23-5
SC-74A, SOT-753
SOT-23-5
NC7S04M5X
IC INVERTER 1CH 1-INP SOT23-5
onsemi
33,328
In Stock
180,000
Factory
1 : ¥2.96000
Cut Tape (CT)
3,000 : ¥0.53912
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Inverter
1
1
-
2V ~ 6V
1 µA
2.6mA, 2.6mA
0.5V
1.5V
17ns @ 6V, 50pF
-40°C ~ 85°C
-
-
Surface Mount
SOT-23-5
SC-74A, SOT-753
SOT-23-5
NC7SZ04M5X
IC INVERTER 1CH 1-INP SOT23-5
onsemi
31,138
In Stock
1 : ¥3.06000
Cut Tape (CT)
3,000 : ¥0.53912
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Inverter
1
1
-
1.65V ~ 5.5V
2 µA
32mA, 32mA
-
-
4.3ns @ 5V, 50pF
-40°C ~ 85°C
-
-
Surface Mount
SOT-23-5
SC-74A, SOT-753
SOT-23-5
NC7SZ32M5X
IC GATE OR 1CH 2-INP SOT23-5
onsemi
29,575
In Stock
189,000
Factory
1 : ¥2.96000
Cut Tape (CT)
3,000 : ¥0.56153
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
OR Gate
1
2
-
1.65V ~ 5.5V
2 µA
32mA, 32mA
-
-
4.5ns @ 5V, 50pF
-40°C ~ 85°C
-
-
Surface Mount
SOT-23-5
SC-74A, SOT-753
SOT753
SN74AHC1G02DBVR
IC GATE NOR 1CH 2-INP SOT23-5
Texas Instruments
23,454
In Stock
1 : ¥3.06000
Cut Tape (CT)
3,000 : ¥0.54289
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NOR Gate
1
2
-
2V ~ 5.5V
1 µA
8mA, 8mA
0.5V ~ 1.65V
1.5V ~ 3.85V
7.5ns @ 5V, 50pF
-40°C ~ 85°C
-
-
Surface Mount
SOT-23-5
SC-74A, SOT-753
SOT-23-5
NC7SZ08M5X
IC GATE AND 1CH 2-INP SOT23-5
onsemi
4,856
In Stock
1 : ¥2.96000
Cut Tape (CT)
3,000 : ¥0.52064
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
AND Gate
1
2
-
1.65V ~ 5.5V
2 µA
32mA, 32mA
-
-
4.5ns @ 5V, 50pF
-40°C ~ 85°C
-
-
Surface Mount
SOT-23-5
SC-74A, SOT-753
SC70-5
SN74LVC1G08QDCKRQ1
IC GATE AND 1CH 2-INP SC70-5
Texas Instruments
12,554
In Stock
1 : ¥3.37000
Cut Tape (CT)
3,000 : ¥0.95770
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
AND Gate
1
2
-
1.65V ~ 5.5V
10 µA
32mA, 32mA
-
-
6ns @ 5V, 50pF
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
SC-70-5
5-TSSOP, SC-70-5, SOT-353
6,775
In Stock
1 : ¥3.66000
Cut Tape (CT)
3,000 : ¥0.70648
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NOR Gate
1
2
-
2V ~ 6V
1 µA
2.6mA, 2.6mA
0.5V ~ 1.8V
1.5V ~ 4.2V
17ns @ 6V, 50pF
-40°C ~ 85°C
-
-
Surface Mount
SMV
SC-74A, SOT-753
SOT753
SN74AHC1G02DBVT
IC GATE NOR 1CH 2-INP SOT23-5
Texas Instruments
7,722
In Stock
63,750
Marketplace
1 : ¥7.65000
Cut Tape (CT)
250 : ¥4.98444
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Obsolete
NOR Gate
1
2
-
2V ~ 5.5V
1 µA
8mA, 8mA
0.5V ~ 1.65V
1.5V ~ 3.85V
7.5ns @ 5V, 50pF
-40°C ~ 85°C
-
-
Surface Mount
SOT-23-5
SC-74A, SOT-753
SOT-23-3
NC7S02M5X-L22090
IC GATE NOR 1CH 2-INP SOT23-5
onsemi
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
NOR Gate
1
2
-
2V ~ 6V
1 µA
2.6mA, 2.6mA
0.5V
1.5V
17ns @ 6V, 50pF
-40°C ~ 85°C
-
-
Surface Mount
SOT-23-5
SC-74A, SOT-753
Showing
of 14

Gates and Inverters


Products in the logic gate and inverter family perform elementary logical operations on individual logic signals such as AND, NOT, OR, etc. Unlike flip-flops they do not have a capacity to store information and respond immediately to the signals presented to their inputs. Though long supplanted by implementations in integrated circuit form for realizing complex functions, discrete gates remain available for use in circumstances where only very simple logical functions are needed.