Gates and Inverters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Number of Circuits | Number of Inputs | Features | Voltage - Supply | Current - Quiescent (Max) | Current - Output High, Low | Input Logic Level - Low | Input Logic Level - High | Max Propagation Delay @ V, Max CL | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
29,010 In Stock | 1 : ¥2.72000 Cut Tape (CT) 3,000 : ¥0.47791 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | AND Gate | 1 | 3 | - | 1.65V ~ 5.5V | 40 µA | 32mA, 32mA | 0.7V ~ 0.8V | 1.7V ~ 2V | 3.5ns @ 5V, 50pF | -40°C ~ 125°C | Surface Mount | SOT-363 | 6-TSSOP, SC-88, SOT-363 | |||
46,804 In Stock 1,641,000 Factory | 1 : ¥2.98000 Cut Tape (CT) 3,000 : ¥0.52727 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | AND Gate | 1 | 2 | - | 1.65V ~ 5.5V | 200 µA | 32mA, 32mA | 0.7V ~ 0.8V | 1.7V ~ 2V | 1.7ns @ 5V, 50pF | -40°C ~ 125°C (TA) | Surface Mount | SOT-353 | 5-TSSOP, SC-70-5, SOT-353 | |||
6,272 In Stock 446,303 Marketplace | 1 : ¥3.66000 Cut Tape (CT) 3,000 : ¥1.23769 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | OR Gate | 2 | 2 | - | 1.65V ~ 5.5V | 10 µA | 32mA, 32mA | 0.7V ~ 0.8V | 1.7V ~ 2V | 3.2ns @ 5V, 50pF | -40°C ~ 125°C | Surface Mount | 8-VSSOP | 8-VFSOP (0.091", 2.30mm Width) | |||
36,053 In Stock 258,400 Marketplace | 1 : ¥4.25000 Cut Tape (CT) 3,000 : ¥1.49842 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | NAND Gate | 2 | 2 | Schmitt Trigger | 1.65V ~ 5.5V | 10 µA | 32mA, 32mA | 0.39V ~ 1.87V | 1.16V ~ 3.33V | 5ns @ 5V, 50pF | -40°C ~ 125°C | Surface Mount | 8-VSSOP | 8-VFSOP (0.091", 2.30mm Width) |