74LCX08BQX | |
---|---|
DigiKey Part Number | 74LCX08BQXTR-ND - Tape & Reel (TR) 74LCX08BQXCT-ND - Cut Tape (CT) 74LCX08BQXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LCX08BQX |
Description | IC GATE AND 4CH 2-INP 14DQFN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-DQFN (3x2.5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 3.6V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 5.5ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-DQFN (3x2.5) | |
Package / Case | 14-VFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.36000 | ¥5.36 |
10 | ¥4.55600 | ¥45.56 |
25 | ¥4.25400 | ¥106.35 |
100 | ¥3.15890 | ¥315.89 |
250 | ¥2.67268 | ¥668.17 |
500 | ¥2.55128 | ¥1,275.64 |
1,000 | ¥1.88310 | ¥1,883.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.76160 | ¥5,284.80 |
6,000 | ¥1.64011 | ¥9,840.66 |
15,000 | ¥1.55507 | ¥23,326.05 |
30,000 | ¥1.51862 | ¥45,558.60 |