Gates and Inverters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Number of Circuits | Number of Inputs | Features | Voltage - Supply | Current - Quiescent (Max) | Current - Output High, Low | Input Logic Level - Low | Input Logic Level - High | Max Propagation Delay @ V, Max CL | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
79,165 In Stock | 1 : ¥2.71000 Cut Tape (CT) 3,000 : ¥0.47677 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | AND Gate | 1 | 2 | - | 1.65V ~ 5.5V | 10 µA | 32mA, 32mA | - | - | 4ns @ 5V, 50pF | -40°C ~ 125°C (TA) | - | - | Surface Mount | SOT-23-5 | SC-74A, SOT-753 | |||
4,023 In Stock 54,118 Marketplace | 1 : ¥4.85000 Cut Tape (CT) 2,000 : ¥1.71427 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | NAND Gate | 4 | 2 | Schmitt Trigger | 2V ~ 6V | 2 µA | 5.2mA, 5.2mA | 0.3V ~ 1.2V | 1.5V ~ 4.2V | 21ns @ 6V, 50pF | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 14-TSSOP | 14-TSSOP (0.173", 4.40mm Width) |