Gates and Inverters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Number of Circuits | Number of Inputs | Features | Voltage - Supply | Current - Quiescent (Max) | Current - Output High, Low | Input Logic Level - Low | Input Logic Level - High | Max Propagation Delay @ V, Max CL | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
82,756 In Stock | 1 : ¥2.81000 Cut Tape (CT) 3,000 : ¥0.49369 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | AND Gate | 1 | 2 | - | 1.65V ~ 5.5V | 10 µA | 32mA, 32mA | - | - | 4ns @ 5V, 50pF | -40°C ~ 125°C (TA) | Surface Mount | SC-70-5 | 5-TSSOP, SC-70-5, SOT-353 | |||
67,886 In Stock | 1 : ¥3.23000 Cut Tape (CT) 3,000 : ¥0.71093 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | AND Gate | 1 | 3 | - | 1.65V ~ 5.5V | 10 µA | 32mA, 32mA | 0.7V ~ 0.8V | 1.7V ~ 2V | 3.5ns @ 5V, 50pF | -40°C ~ 125°C | Surface Mount | SOT-23-6 | SOT-23-6 | |||
19,518 In Stock 468,000 Factory | 1 : ¥2.63000 Cut Tape (CT) 3,000 : ¥0.46153 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | OR Gate | 1 | 2 | - | 1.65V ~ 5.5V | 2 µA | 32mA, 32mA | - | - | 4.5ns @ 5V, 50pF | -40°C ~ 85°C | Surface Mount | SC-70-5 | 5-TSSOP, SC-70-5, SOT-353 | |||
12,285 In Stock | 1 : ¥2.63000 Cut Tape (CT) 3,000 : ¥0.47791 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NOR Gate | 1 | 2 | - | 1.65V ~ 5.5V | 2 µA | 32mA, 32mA | - | - | 4.3ns @ 5V, 50pF | -40°C ~ 85°C | Surface Mount | SC-70-5 | 5-TSSOP, SC-70-5, SOT-353 | |||
229 In Stock | 1 : ¥2.72000 Cut Tape (CT) 3,000 : ¥0.47791 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Inverter | 2 | 2 | Schmitt Trigger | 1.65V ~ 5.5V | 1 µA | 32mA, 32mA | 0.2V ~ 1.2V | 1.4V ~ 3.6V | 4.9ns @ 5V, 50pF | -40°C ~ 85°C | Surface Mount | SC-88 (SC-70-6) | 6-TSSOP, SC-88, SOT-363 |