SN74LVC1G32DBVR

DigiKey Part Number
296-9847-2-ND - Tape & Reel (TR)
296-9847-1-ND - Cut Tape (CT)
296-9847-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC1G32DBVR
Description
IC GATE OR 1CH 2-INP SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
OR Gate IC 1 Channel SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1G32DBVR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
0.7V ~ 0.8V
Input Logic Level - High
1.7V ~ 2V
Max Propagation Delay @ V, Max CL
4ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-5
Package / Case
SC-74A, SOT-753
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.23000¥3.23
10¥2.67800¥26.78
25¥2.24080¥56.02
100¥1.41960¥141.96
250¥1.09560¥273.90
500¥0.93374¥466.87
1,000¥0.63493¥634.93
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.57267¥1,718.01
6,000¥0.49798¥2,987.88
15,000¥0.42328¥6,349.20
30,000¥0.39838¥11,951.40
75,000¥0.37348¥28,011.00
150,000¥0.32369¥48,553.50
Manufacturers Standard Package