Gates and Inverters

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Logic Type
InverterOR Gate
Number of Circuits
23
Number of Inputs
23
Features
-Schmitt Trigger
Input Logic Level - Low
0.7V ~ 0.8V1.1V ~ 2.5V
Input Logic Level - High
1.7V ~ 2V1.7V ~ 3.8V
Max Propagation Delay @ V, Max CL
3.2ns @ 5V, 50pF4.3ns @ 5V, 50pF
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Circuits
Number of Inputs
Features
Voltage - Supply
Current - Quiescent (Max)
Current - Output High, Low
Input Logic Level - Low
Input Logic Level - High
Max Propagation Delay @ V, Max CL
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
8-TSSOP 8-MSOP
74LVC2G32DP,125
IC GATE OR 2CH 2-INP 8TSSOP
Nexperia USA Inc.
5,081
In Stock
1 : ¥3.91000
Cut Tape (CT)
3,000 : ¥1.39709
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
OR Gate
2
2
-
1.65V ~ 5.5V
4 µA
32mA, 32mA
0.7V ~ 0.8V
1.7V ~ 2V
3.2ns @ 5V, 50pF
-40°C ~ 125°C
Surface Mount
8-TSSOP
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-TSSOP 8-MSOP
74LVC3G14DP,125
IC INVERT SCHMITT 3CH 3IN 8TSSOP
Nexperia USA Inc.
1,920
In Stock
1 : ¥4.76000
Cut Tape (CT)
3,000 : ¥1.81807
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Inverter
3
3
Schmitt Trigger
1.65V ~ 5.5V
4 µA
32mA, 32mA
1.1V ~ 2.5V
1.7V ~ 3.8V
4.3ns @ 5V, 50pF
-40°C ~ 125°C
Surface Mount
8-TSSOP
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Showing
of 2

Gates and Inverters


Products in the logic gate and inverter family perform elementary logical operations on individual logic signals such as AND, NOT, OR, etc. Unlike flip-flops they do not have a capacity to store information and respond immediately to the signals presented to their inputs. Though long supplanted by implementations in integrated circuit form for realizing complex functions, discrete gates remain available for use in circumstances where only very simple logical functions are needed.