Gates and Inverters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Number of Circuits | Number of Inputs | Features | Voltage - Supply | Current - Quiescent (Max) | Current - Output High, Low | Input Logic Level - Low | Input Logic Level - High | Max Propagation Delay @ V, Max CL | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,840 In Stock 4,940 Marketplace | 1 : ¥4.25000 Cut Tape (CT) 2,500 : ¥0.97749 Tape & Reel (TR) 3,012 : ¥0.72831 Bulk | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | AND Gate | 3 | 3 | - | 4.5V ~ 5.5V | 2 µA | 4mA, 4mA | 0.8V | 2V | 28ns @ 4.5V, 50pF | -55°C ~ 125°C | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) | |||
289 In Stock 13,340 Marketplace | 536 : ¥4.07854 Bulk 1 : ¥10.97000 Tube | Bulk Tube | Obsolete | OR Gate | 4 | 2 | - | 4.5V ~ 5.5V | - | 1mA, 20mA | 0.8V | 2V | 5.6ns @ 5V, - | 0°C ~ 70°C | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) | |||
0 In Stock 8,336 Marketplace | 169 : ¥12.96391 Bulk | Bulk Tube | Obsolete | Inverter | 6 | 1 | Open Collector | 4.5V ~ 5.5V | 3 mA | -, 24mA | 0.8V | 2V | 30ns @ 5V, 50pF | 0°C ~ 70°C | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) |