Gates and Inverters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Number of Circuits | Number of Inputs | Features | Voltage - Supply | Current - Quiescent (Max) | Current - Output High, Low | Input Logic Level - Low | Input Logic Level - High | Max Propagation Delay @ V, Max CL | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,803 In Stock | 1 : ¥5.78000 Cut Tape (CT) 2,000 : ¥1.66821 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Inverter | 6 | 1 | Schmitt Trigger | 3V ~ 18V | 4 µA | 3.4mA, 3.4mA | 0.9V ~ 4V | 3.6V ~ 10.8V | 120ns @ 15V, 50pF | -55°C ~ 125°C | Surface Mount | 14-SO | 14-SOIC (0.209", 5.30mm Width) | |||
1,194 In Stock | 1 : ¥6.55000 Tube | Tube | Active | Inverter | 6 | 1 | Schmitt Trigger | 2V ~ 6V | 2 µA | 5.2mA, 5.2mA | 0.3V ~ 1.2V | 1.5V ~ 4.2V | 23ns @ 6V, 50pF | -55°C ~ 125°C | Through Hole | 14-PDIP | 14-DIP (0.300", 7.62mm) |