Gates and Inverters

Results: 5
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Logic Type
AND GateInverterNAND GateNOR Gate
Number of Inputs
12
Features
-Schmitt Trigger
Input Logic Level - Low
0.5V ~ 1.65V0.9V ~ 1.65V
Input Logic Level - High
1.5V ~ 3.85V2.2V ~ 3.85V
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF7.9ns @ 5V, 50pF10.6ns @ 5V, 50pF
Operating Temperature
-55°C ~ 125°C-40°C ~ 125°C-40°C ~ 85°C
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Circuits
Number of Inputs
Features
Voltage - Supply
Current - Quiescent (Max)
Current - Output High, Low
Input Logic Level - Low
Input Logic Level - High
Max Propagation Delay @ V, Max CL
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SOT753
SN74AHC1G14DBVR
IC INVERTER 1CH 1-INP SOT23-5
Texas Instruments
119,004
In Stock
1 : ¥2.47000
Cut Tape (CT)
3,000 : ¥0.43445
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Inverter
1
1
Schmitt Trigger
2V ~ 5.5V
1 µA
8mA, 8mA
0.9V ~ 1.65V
2.2V ~ 3.85V
10.6ns @ 5V, 50pF
-40°C ~ 125°C
Surface Mount
SOT-23-5
SC-74A, SOT-753
SOT753
SN74AHC1G08DBVR
IC GATE AND 1CH 2-INP SOT23-5
Texas Instruments
50,461
In Stock
1 : ¥2.98000
Cut Tape (CT)
3,000 : ¥0.52351
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
AND Gate
1
2
-
2V ~ 5.5V
1 µA
8mA, 8mA
0.5V ~ 1.65V
1.5V ~ 3.85V
7.9ns @ 5V, 50pF
-55°C ~ 125°C
Surface Mount
SOT-23-5
SC-74A, SOT-753
SOT753
SN74AHC1G04DBVR
IC INVERTER 1CH 1-INP SOT23-5
Texas Instruments
27,788
In Stock
1 : ¥2.47000
Cut Tape (CT)
3,000 : ¥0.43584
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Inverter
1
1
-
2V ~ 5.5V
1 µA
8mA, 8mA
0.5V ~ 1.65V
1.5V ~ 3.85V
7.5ns @ 5V, 50pF
-40°C ~ 85°C
Surface Mount
SOT-23-5
SC-74A, SOT-753
SOT753
SN74AHC1G00DBVR
IC GATE NAND 1CH 2-INP SOT23-5
Texas Instruments
21,278
In Stock
1 : ¥2.47000
Cut Tape (CT)
3,000 : ¥0.43604
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NAND Gate
1
2
-
2V ~ 5.5V
1 µA
8mA, 8mA
0.5V ~ 1.65V
1.5V ~ 3.85V
7.5ns @ 5V, 50pF
-40°C ~ 125°C
Surface Mount
SOT-23-5
SC-74A, SOT-753
SOT753
SN74AHC1G02DBVR
IC GATE NOR 1CH 2-INP SOT23-5
Texas Instruments
23,309
In Stock
1 : ¥3.06000
Cut Tape (CT)
3,000 : ¥0.54286
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NOR Gate
1
2
-
2V ~ 5.5V
1 µA
8mA, 8mA
0.5V ~ 1.65V
1.5V ~ 3.85V
7.5ns @ 5V, 50pF
-40°C ~ 85°C
Surface Mount
SOT-23-5
SC-74A, SOT-753
Showing
of 5

Gates and Inverters


Products in the logic gate and inverter family perform elementary logical operations on individual logic signals such as AND, NOT, OR, etc. Unlike flip-flops they do not have a capacity to store information and respond immediately to the signals presented to their inputs. Though long supplanted by implementations in integrated circuit form for realizing complex functions, discrete gates remain available for use in circumstances where only very simple logical functions are needed.