Gates and Inverters

Results: 2
Series
74ACT74LS
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Features
-Open Collector
Voltage - Supply
4.5V ~ 5.5V4.75V ~ 5.25V
Current - Output High, Low
24mA, 24mA-, 8mA
Max Propagation Delay @ V, Max CL
8.5ns @ 5V, 50pF32ns @ 5V, 15pF
Operating Temperature
-40°C ~ 85°C0°C ~ 70°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Circuits
Number of Inputs
Features
Voltage - Supply
Current - Quiescent (Max)
Current - Output High, Low
Input Logic Level - Low
Input Logic Level - High
Max Propagation Delay @ V, Max CL
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
14-SOIC
SN74ACT04DR
IC INVERTER 6CH 1IN 14SOIC
Texas Instruments
49,055
In Stock
1 : ¥3.37000
Cut Tape (CT)
2,500 : ¥1.57011
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Inverter
6
1
-
4.5V ~ 5.5V
2 µA
24mA, 24mA
0.8V
2V
8.5ns @ 5V, 50pF
-40°C ~ 85°C
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
14-SOIC
SN74LS05DR
IC INVERTER 6CH 1-INP 14SOIC
Texas Instruments
1,975
In Stock
1 : ¥7.74000
Cut Tape (CT)
2,500 : ¥3.28167
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Inverter
6
1
Open Collector
4.75V ~ 5.25V
-
-, 8mA
0.8V
2V
32ns @ 5V, 15pF
0°C ~ 70°C
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
Showing
of 2

Gates and Inverters


Products in the logic gate and inverter family perform elementary logical operations on individual logic signals such as AND, NOT, OR, etc. Unlike flip-flops they do not have a capacity to store information and respond immediately to the signals presented to their inputs. Though long supplanted by implementations in integrated circuit form for realizing complex functions, discrete gates remain available for use in circumstances where only very simple logical functions are needed.