Gates and Inverters

Results: 2
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Number of Circuits
26
Number of Inputs
12
Voltage - Supply
1.65V ~ 3.6V1.65V ~ 5.5V
Current - Quiescent (Max)
1 µA10 µA
Current - Output High, Low
24mA, 24mA32mA, 32mA
Input Logic Level - Low
0.15V ~ 0.8V0.3V ~ 1.4V
Input Logic Level - High
1.3V ~ 2V1.4V ~ 3.7V
Max Propagation Delay @ V, Max CL
4.7ns @ 5V, 50pF6.2ns @ 3.3V, 50pF
Operating Temperature
-40°C ~ 125°C-40°C ~ 125°C (TA)
Supplier Device Package
14-SOICSC-70-6
Package / Case
6-TSSOP, SC-88, SOT-36314-SOIC (0.154", 3.90mm Width)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Circuits
Number of Inputs
Features
Voltage - Supply
Current - Quiescent (Max)
Current - Output High, Low
Input Logic Level - Low
Input Logic Level - High
Max Propagation Delay @ V, Max CL
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SC-70-6
SN74LVC2G14DCKT
IC INVERT SCHMITT 2CH 2IN SC70-6
Texas Instruments
14,671
In Stock
1 : ¥10.71000
Cut Tape (CT)
250 : ¥6.97812
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Inverter
2
2
Schmitt Trigger
1.65V ~ 5.5V
10 µA
32mA, 32mA
0.3V ~ 1.4V
1.4V ~ 3.7V
4.7ns @ 5V, 50pF
-40°C ~ 125°C (TA)
Surface Mount
SC-70-6
6-TSSOP, SC-88, SOT-363
14-SOIC
SN74LVC14AD
IC INVERT SCHMITT 6CH 1IN 14SOIC
Texas Instruments
3,110
In Stock
42,160
Marketplace
1 : ¥8.37000
Tube
Bulk
Tube
Active
Inverter
6
1
Schmitt Trigger
1.65V ~ 3.6V
1 µA
24mA, 24mA
0.15V ~ 0.8V
1.3V ~ 2V
6.2ns @ 3.3V, 50pF
-40°C ~ 125°C
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
Showing
of 2

Gates and Inverters


Products in the logic gate and inverter family perform elementary logical operations on individual logic signals such as AND, NOT, OR, etc. Unlike flip-flops they do not have a capacity to store information and respond immediately to the signals presented to their inputs. Though long supplanted by implementations in integrated circuit form for realizing complex functions, discrete gates remain available for use in circumstances where only very simple logical functions are needed.