Gates and Inverters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Number of Circuits | Number of Inputs | Features | Voltage - Supply | Current - Quiescent (Max) | Current - Output High, Low | Input Logic Level - Low | Input Logic Level - High | Max Propagation Delay @ V, Max CL | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,191 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥0.79783 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | AND Gate | 1 | 2 | Open Drain | 0.8V ~ 3.6V | 500 nA | -, 4mA | 0.7V ~ 0.9V | 1.6V ~ 2V | 12.7ns @ 3.3V, 30pF | -40°C ~ 125°C | Surface Mount | 5-TSSOP | 5-TSSOP, SC-70-5, SOT-353 | |||
0 In Stock 117,000 Factory Check Lead Time | 3,000 : ¥0.84627 Tape & Reel (TR) | Tape & Reel (TR) | Active | Inverter | 2 | 2 | Open Drain | 0.8V ~ 3.6V | 500 nA | -, 4mA | 0.7V ~ 0.9V | 1.6V ~ 2V | 10.6ns @ 3.3V, 30pF | -40°C ~ 125°C (TA) | Surface Mount | SOT-363 | 6-TSSOP, SC-88, SOT-363 |