Gates and Inverters

Results: 3
Series
74HC74LVC
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Logic Type
AND GateInverterNAND Gate
Number of Circuits
146
Number of Inputs
12
Features
-Schmitt Trigger
Voltage - Supply
1.65V ~ 5.5V2V ~ 6V
Current - Quiescent (Max)
2 µA10 µA
Current - Output High, Low
5.2mA, 5.2mA32mA, 32mA
Input Logic Level - Low
0.3V ~ 1.2V-
Input Logic Level - High
1.5V ~ 4.2V-
Max Propagation Delay @ V, Max CL
4ns @ 5V, 50pF21ns @ 6V, 50pF
Operating Temperature
-55°C ~ 125°C-40°C ~ 125°C-40°C ~ 125°C (TA)
Supplier Device Package
14-SOICSC-70-5
Package / Case
5-TSSOP, SC-70-5, SOT-35314-SOIC (0.154", 3.90mm Width)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Circuits
Number of Inputs
Features
Voltage - Supply
Current - Quiescent (Max)
Current - Output High, Low
Input Logic Level - Low
Input Logic Level - High
Max Propagation Delay @ V, Max CL
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
SC70-5
SN74LVC1G08DCKR
IC GATE AND 1CH 2-INP SC70-5
Texas Instruments
82,755
In Stock
1 : ¥2.81000
Cut Tape (CT)
3,000 : ¥0.49369
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
AND Gate
1
2
-
1.65V ~ 5.5V
10 µA
32mA, 32mA
-
-
4ns @ 5V, 50pF
-40°C ~ 125°C (TA)
-
-
Surface Mount
SC-70-5
5-TSSOP, SC-70-5, SOT-353
14-SOIC
SN74HC14QDRQ1
IC INVERT SCHMITT 6CH 1IN 14SOIC
Texas Instruments
4,597
In Stock
24,107
Marketplace
1 : ¥8.08000
Cut Tape (CT)
2,500 : ¥3.43792
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Inverter
6
1
Schmitt Trigger
2V ~ 6V
2 µA
5.2mA, 5.2mA
0.3V ~ 1.2V
1.5V ~ 4.2V
21ns @ 6V, 50pF
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
14-SOIC
CD74HC132MT
IC GATE NAND 4CH 2-INP 14SOIC
Texas Instruments
3,414
In Stock
1 : ¥9.18000
Cut Tape (CT)
250 : ¥5.99948
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
NAND Gate
4
2
Schmitt Trigger
2V ~ 6V
2 µA
5.2mA, 5.2mA
0.3V ~ 1.2V
1.5V ~ 4.2V
21ns @ 6V, 50pF
-55°C ~ 125°C
-
-
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
Showing
of 3

Gates and Inverters


Products in the logic gate and inverter family perform elementary logical operations on individual logic signals such as AND, NOT, OR, etc. Unlike flip-flops they do not have a capacity to store information and respond immediately to the signals presented to their inputs. Though long supplanted by implementations in integrated circuit form for realizing complex functions, discrete gates remain available for use in circumstances where only very simple logical functions are needed.