SN74LVC1G14DCKR

DigiKey Part Number
296-11608-2-ND - Tape & Reel (TR)
296-11608-1-ND - Cut Tape (CT)
296-11608-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC1G14DCKR
Description
IC INVERT SCHMITT 1CH 1IN SC70-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Inverter IC 1 Channel Schmitt Trigger SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1G14DCKR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
1
Features
Schmitt Trigger
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
0.39V ~ 1.87V
Input Logic Level - High
1.16V ~ 3.33V
Max Propagation Delay @ V, Max CL
6.5ns @ 2.5V, 50pF
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SC-70-5
Package / Case
5-TSSOP, SC-70-5, SOT-353
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.47000¥2.47
10¥2.03200¥20.32
25¥1.70000¥42.50
100¥1.07710¥107.71
250¥0.83104¥207.76
500¥0.70828¥354.14
1,000¥0.48166¥481.66
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.43445¥1,303.35
6,000¥0.37778¥2,266.68
15,000¥0.32111¥4,816.65
30,000¥0.30222¥9,066.60
75,000¥0.28333¥21,249.75
150,000¥0.24556¥36,834.00
Manufacturers Standard Package