SN74LVC08ADR | |
---|---|
DigiKey Part Number | 296-1697-2-ND - Tape & Reel (TR) 296-1697-1-ND - Cut Tape (CT) 296-1697-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC08ADR |
Description | IC GATE AND 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC08ADR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 3.6V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 3.9ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.91000 | ¥3.91 |
10 | ¥2.94100 | ¥29.41 |
25 | ¥2.65240 | ¥66.31 |
100 | ¥1.83370 | ¥183.37 |
250 | ¥1.54384 | ¥385.96 |
500 | ¥1.25444 | ¥627.22 |
1,000 | ¥0.96489 | ¥964.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.86842 | ¥2,171.05 |
5,000 | ¥0.82018 | ¥4,100.90 |
12,500 | ¥0.74781 | ¥9,347.62 |
25,000 | ¥0.69957 | ¥17,489.25 |
62,500 | ¥0.62720 | ¥39,200.00 |
125,000 | ¥0.60307 | ¥75,383.75 |