Gates and Inverters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Number of Circuits | Number of Inputs | Features | Voltage - Supply | Current - Quiescent (Max) | Current - Output High, Low | Input Logic Level - Low | Input Logic Level - High | Max Propagation Delay @ V, Max CL | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,123 In Stock | 1 : ¥3.57000 Cut Tape (CT) 2,500 : ¥1.41970 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | AND Gate | 4 | 2 | - | 2V ~ 6V | 1 µA | 4mA, 4mA | 0.8V | 2V | 17ns @ 5V, 50pF | -55°C ~ 125°C | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) | |||
1,477 In Stock 822 Marketplace | 1 : ¥8.76000 Tube | Bulk Tube | Active | NAND Gate | 2 | 2 | Open Drain | 3V ~ 18V | 4 µA | -, 68mA | 1.5V ~ 4V | 3.5V ~ 11V | 100ns @ 15V, 50pF | -55°C ~ 125°C | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) |