Gates and Inverters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Number of Circuits | Number of Inputs | Features | Voltage - Supply | Current - Quiescent (Max) | Current - Output High, Low | Input Logic Level - Low | Input Logic Level - High | Max Propagation Delay @ V, Max CL | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
59,368 In Stock | 1 : ¥3.32000 Cut Tape (CT) 2,500 : ¥0.74182 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Inverter | 6 | 1 | Schmitt Trigger | 2V ~ 6V | 2 µA | 5.2mA, 5.2mA | 0.3V ~ 1.2V | 1.5V ~ 4.2V | 21ns @ 6V, 50pF | -40°C ~ 85°C | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) | |||
6,822 In Stock | 1 : ¥6.12000 Tube | Bulk Tube | Active | NAND Gate | 4 | 2 | - | 2V ~ 6V | 2 µA | 5.2mA, 5.2mA | 0.5V ~ 1.8V | 1.5V ~ 4.2V | 15ns @ 6V, 50pF | -40°C ~ 85°C | Through Hole | 14-PDIP | 14-DIP (0.300", 7.62mm) | |||
5,008 In Stock | 1 : ¥5.53000 Tube | Tube | Active | Inverter | 6 | 1 | Schmitt Trigger | 2V ~ 6V | 1 µA | 5.2mA, 5.2mA | 0.3V ~ 1.5V | 1.5V ~ 4.2V | 21ns @ 6V, 50pF | -40°C ~ 85°C | Through Hole | 14-DIP | 14-DIP (0.300", 7.62mm) |