Gates and Inverters

Results: 2
Manufacturer
onsemiTexas Instruments
Series
74HC74LVC
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Logic Type
AND GateInverter
Number of Circuits
16
Number of Inputs
12
Features
-Open Drain
Voltage - Supply
1.65V ~ 5.5V2V ~ 6V
Current - Quiescent (Max)
1 µA10 µA
Current - Output High, Low
32mA, 32mA-, 5.2mA
Input Logic Level - Low
0.5V ~ 1.8V-
Input Logic Level - High
1.5V ~ 4.2V-
Max Propagation Delay @ V, Max CL
4ns @ 5V, 50pF15ns @ 6V, 50pF
Operating Temperature
-55°C ~ 125°C-40°C ~ 125°C (TA)
Supplier Device Package
14-TSSOPSOT-23-5
Package / Case
14-TSSOP (0.173", 4.40mm Width)SC-74A, SOT-753
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Circuits
Number of Inputs
Features
Voltage - Supply
Current - Quiescent (Max)
Current - Output High, Low
Input Logic Level - Low
Input Logic Level - High
Max Propagation Delay @ V, Max CL
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SOT753
SN74LVC1G08DBVR
IC GATE AND 1CH 2-INP SOT23-5
Texas Instruments
100,088
In Stock
1 : ¥2.71000
Cut Tape (CT)
3,000 : ¥0.47677
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
AND Gate
1
2
-
1.65V ~ 5.5V
10 µA
32mA, 32mA
-
-
4ns @ 5V, 50pF
-40°C ~ 125°C (TA)
Surface Mount
SOT-23-5
SC-74A, SOT-753
MC74HC132ADTR2G
MC74HC05ADTG
IC INVERTER 6CH 1-INP 14TSSOP
onsemi
2,444
In Stock
8,544
Factory
1 : ¥4.19000
Tube
Tube
Active
Inverter
6
1
Open Drain
2V ~ 6V
1 µA
-, 5.2mA
0.5V ~ 1.8V
1.5V ~ 4.2V
15ns @ 6V, 50pF
-55°C ~ 125°C
Surface Mount
14-TSSOP
14-TSSOP (0.173", 4.40mm Width)
Showing
of 2

Gates and Inverters


Products in the logic gate and inverter family perform elementary logical operations on individual logic signals such as AND, NOT, OR, etc. Unlike flip-flops they do not have a capacity to store information and respond immediately to the signals presented to their inputs. Though long supplanted by implementations in integrated circuit form for realizing complex functions, discrete gates remain available for use in circumstances where only very simple logical functions are needed.